Y00892K21000AP0L
Resistor, 2.21 kOhm, ± 0.05%, 600 mW, Radial Leaded, Metal Foil, Military Reliability
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00892K21000AP0L
Secondary Manufacturer Part#: Y00892K21000AP0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.62 mm | ||
| RNC90Y Series | ||
| 2.67 mm | ||
| MIL-PRF-55182 | ||
| 2.21 | ||
| 0.05 | ||
| Radial Leaded | ||
| Metal Foil | ||
| Military Reliability | ||
| 5.0000, 10.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |