Y00892K00000BR13L
Res Metal Foil 2K Ohm 0.1% 3/5W ±5ppm/°C/±10ppm/°C Molded RDL Thru-Hole Bulk
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00892K00000BR13L
Secondary Manufacturer Part#: Y00892K00000BR13L
- RoHS 10 Compliant
- Tariff Charges
Military Established Reliability Foil Resistors are available in resistance values from 4.99 O through 121 kO and for tolerances from ± 0.005 % to ± 1.0 %. The same resistors are also available as a non-qualified product for customers desiring higher or lower resistance values and the same or better performance capabilities.
- QPL product with established reliability (ER): meets requirements of MIL-PRF-55182/9
- Load life stability: ± 0.005 % for 2000 h, 0.3 W at + 125°C
- Temperature coefficient of resistance (TCR): ± 2 ppm/°C max
- Resistance tolerance: to ± 0.005 %
- Thermal EMF: <0.1 µV/°C
- Qualified resistance range: 4.99 O to 121 kO
- Rise time: 1 ns without ringing
- Special coatings that provide a cushioning layer which isolates the resistive element from external stresses and moisture
- Electrostatic discharge (ESD) above 25000V
- Non inductive, non capacitive design
- Current noise <-42 dB
- Prototype sample available from 72 h
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 3.0000, 5.0000 W | ||
| 7.62 mm | ||
| 2.67 | ||
| MIL-PRF-55182|9 | ||
| 2 | ||
| 0.1 | ||
| Radial | ||
| Metal Foil | ||
| 5, 10 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |