Y0075250R000T0L
Resistor, 250 Ohm, ± 0.01%, 330 mW, Radial Leaded, Metal Film, Precision
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0075250R000T0L
Secondary Manufacturer Part#: Y0075250R000T0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 330 mW | ||
| 7.62 mm | ||
| VSR Series | ||
| 2.67 mm | ||
| 250 Ohm | ||
| ± 0.01% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Precision | ||
| ± 8ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |