PDP SEO Portlet

Y00751K68460T9L

Resistor, 1.6846 kOhm, ± 0.01%, 330 mW, Radial Leaded, Metal Film, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00751K68460T9L
Secondary Manufacturer Part#: Y00751K68460T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bulk Metal Foil technology out performs all other resistor technologies available today for applications that require high precision and high stability.

This technology has been pioneered and developed by VISHAY, and products based on this technology are the most suitable for a wide range of applications. Generally Bulk Metal Foil technology allows us to produce customer orientated products designed to satisfy challenging and specific technical requirements.

The VSR series of resistors is a low cost version of the well established S series of resistors. These resistors are made of foil elements so all of the inherent performance of foil is retained. They do not however, have the same TCR or tolerance ranges. These products find a wide range of usage in high end stereo equipment and some grades of test and measurement equipment.

Standoffs are dimensioned to provide a minimum lead clearance of 0.010 between the resistor body and the printed circuit board, when the standoffs are seated on the board. This allows for proper cleaning after the soldering process.

"

  • Temperature coefficient of resistance (TCR) (1): ± 4 ppm/°C (0 °C to + 60 °C) ± 8 ppm/°C (- 55 °C to + 125 °C, + 25 °C ref.)
  • Resistance range: 0.5 O to 1 MO (higher or lower values of resistance are available)
  • Vishay Foil resistors are not restricted to standard values, we can supply specific “as required” values at no extra cost or delivery (e.g. 1K2345 vs. 1K)
  • Tolerance: to ± 0.01 % (100 ppm)
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Electrostatic discharge up to 25 000 V
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: - 40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Inductance: 0.08 µH
  • Matched sets available
  • Terminal finish: lead (Pb)-free tin/lead alloy
  • Prototype samples available from 72 h.

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
0.3 W
7.62 mm
VSR Series
2.67 mm
1.6846
0.01
Radial
Metal Foil
Precision
4.0000, 8.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$35.6474
30+
$35.127
60+
$30.191
130+
$24.2874
250+
$21.3495