PDP SEO Portlet

Y006950R0000J9L

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y006950R0000J9L
Secondary Manufacturer Part#: Y006950R0000J9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Metal Foil
21
-55 °C
Through Hole
250 mW
10.67 mm
9.53 mm
1260 (RJ24 Style) Series
4.32 mm
MIL-PRF-39035
± 5%
Radial Leaded
± 10ppm/°C
50 Ohm
3/8 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$32.7293
30+
$32.2515
60+
$20.0032
130+
$19.0212
250+
$18.7308