Y00691K00000J9L
Resistor Trimmer, Metal Foil, 1 kOhm, ± 5%, 250 mW, 21 Turn, Multi Turn, Through Hole
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y00691K00000J9L
Secondary Manufacturer Part#: Y00691K00000J9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Metal Foil | ||
| MSL 1 - Unlimited | ||
| 21 Turns | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 250 mW | ||
| 10.67 mm | ||
| 9.53 mm | ||
| Accutrim 1260 Series | ||
| 4.32 mm | ||
| MIL-PRF-39035 | ||
| ±5% | ||
| SIP | ||
| ±10ppm/°C ppm/°C | ||
| 1 kOhm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |