PDP SEO Portlet

Y00667R00000Q9L

Resistor, 7 Ohm, ± 0.02%, 3 W, Radial Leaded, Metal Film, Power

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00667R00000Q9L
Secondary Manufacturer Part#: Y00667R00000Q9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model VHP-4 offer all welded construction and screw mounting directly to a metal heat sink for maximum heat transfer. Hermetic sealing and nitrogen back fill provide the maximum protection against environmental stresses, thereby ensuring long term stability. A special feature of this construction is Kovar eyelet’s and OFHC solder plated copper leads providing the lowest thermal EMFs in the industry.

  • Temperature coefficient of resistance TCR: ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Tolerance: to ± 0.01 %
  • Power rating (heat-sinked): 10 W
  • Load life stability: ± 0.01 % at 25 °C, 2000 h at rated power
  • Resistance range: 0.05 O to 80 kO
  • Electrostatic discharge (ESD) above 25 000 V
  • Non inductive, non capacitive design
  • Rise time: 1.0 ns without ringing
  • Current noise: < - 40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: 0.08 µH
  • Non hot spot design
  • Terminal finishes available: VHP-4: tin/lead alloy
  • Any value available within resistance range (e.g. 1K234)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$136.9589
30+
$134.9595
60+
$122.1738
130+
$113.2364
250+
$111.5076