Y00602K10000T19L
Resistor, 2.1 kOhm, ± 0.01%, 250 mW, Axial Leaded, Metal Film, Precision
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00602K10000T19L
Secondary Manufacturer Part#: Y00602K10000T19L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 250 mW | ||
| 6.6 mm | ||
| 9.04 mm | ||
| VTA Series | ||
| 2.1 kOhm | ||
| ± 0.01% | ||
| Axial Leaded | ||
| Metal Foil | ||
| Precision | ||
| ± 8ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |