Y0057200R000K0L
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y0057200R000K0L
Secondary Manufacturer Part#: Y0057200R000K0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Metal Foil | ||
| 21(Mech) Turns | ||
| 150 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 7.37 mm | ||
| 6.35 mm | ||
| 1242 (QPL) Series | ||
| 4.45 mm | ||
| MIL-PRF-22097 | ||
| 10 | ||
| Radial Leaded | ||
| 10 ppm/°C | ||
| 200 | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |