PDP SEO Portlet

Y005650R0000K12L

Resistor Trimmer, Metal Foil, 50 Ohm, ± 10%, 750 mW, 26 Turn, Multi Turn, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y005650R0000K12L
Secondary Manufacturer Part#: Y005650R0000K12L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Metal Foil
26
-55 °C
Through Hole
750 mW
6.86 mm
20.57 mm
1280G Series
4.83 mm
± 10%
Radial Leaded
± 15ppm/°C
50 Ohm
3/4 Inch Rectangular
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$30.825
30+
$30.375
60+
$17.6358
130+
$16.7287
250+
$16.4733