Y0056500R000K0L
Resistor Trimmer, Metal Foil, 500 Ohm, ± 10%, 750 mW, 26 Turn, Multi Turn, Through Hole
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y0056500R000K0L
Secondary Manufacturer Part#: Y0056500R000K0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Metal Foil | ||
| 26 Turns | ||
| -55 °C | ||
| Through Hole | ||
| 0.75 mW | ||
| 6.86 mm | ||
| 20.57 mm | ||
| Accutrim 1240 Series | ||
| 4.83 mm | ||
| 10 | ||
| Radial Leaded | ||
| 15 ppm/°C | ||
| 500 Ohm | ||
| 3/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |