PDP SEO Portlet

Y00562K00000K0L

Resistor Trimmer, Metal Foil, 2 kOhm, ± 10%, 750 mW, 26 Turn, Multi Turn, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y00562K00000K0L
Secondary Manufacturer Part#: Y00562K00000K0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Y00562K00000K0L is a Bulk Metal® foil technology Trimming Potentiometer with smooth and unidirectional output. The foil precision trimmer has the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment. It has Valox® case and precious metal brush wiper.

  • Ultra high precision
  • O-ring prevents ingress of fluids during any board cleaning operation
  • Nylon rider block and gold-plated phosphor bronze lead
  • Electrostatic discharge (ESD) up to 25000V

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Metal Foil
26(Mech) Turns
-55 °C
Through Hole
0.75 mW
6.86 mm
20.57 mm
Accutrim 1280G Series
4.83 mm
10
Radial Leaded
15 ppm/°C
2 kOhm
3/4 Inch Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$30.825
50+
$17.901
100+
$16.9841
200+
$16.7287
400+
$16.4733