PDP SEO Portlet

Y005610K0000K0L

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y005610K0000K0L
Secondary Manufacturer Part#: Y005610K0000K0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Metal Foil
26 Turns
-55 °C
Through Hole
750 mW
6.86 mm
19.05 mm
Accutrim 1240 Series
4.83 mm
±10%
Radial Leaded
±15ppm/°C
10 kOhm
3/4 Inch Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$30.825
50+
$17.901
100+
$16.9841
200+
$16.7287
400+
$16.4733