PDP SEO Portlet

Y00532K00000J0L

Resistor Trimmer, Metal Foil, 2 kOhm, ± 5%, 250 mW, 21 Turn, Multi Turn, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y00532K00000J0L
Secondary Manufacturer Part#: Y00532K00000J0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1240P series Bulk Metal® foil technology Trimming Potentiometer designed to meet or exceed the requirements of MIL-PRF-39035, characteristic H with a smooth and unidirectional output. The 1/4-inch square RJ26 style trimming potentiometer has black thermoplastic case. The foil precision trimmers have the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment.

  • Ultra high precision
  • Electrostatic discharge (ESD) up to 25000V
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Metal Foil
21
150 °C
-55 °C
Through Hole
0.25 mW
4.45 mm
6.35 mm
Accutrim 1240 Series
7.24 mm
MIL-PRF-39035
5
Radial Leaded
10 ppm/°C
2 kOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$66.5409
50+
$43.3215
100+
$41.1901
200+
$40.5707
400+
$39.9513