PDP SEO Portlet

Y00271R00000B9L

Resistor, 1 Ohm, ± 0.1%, 7 W, Metal Foil, Power, Wire Leaded

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y00271R00000B9L
Secondary Manufacturer Part#: Y00271R00000B9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Bulk Metal® Foil power current sensing resistors are direct replacements for certain wirewound devices but without the inductive characteristics of wirewounds. The anodized aluminum housing is drilled and countersunk to accept flat head screws for thermal mounting. Because the device is internally Kelvin connected, there is no restriction on the lead lengths as would be the case if this were a two terminal device. Frequently used in YIG oscillator circuits these devices contribute to superior frequency stability.

  • Temperature Coefficient of Resistance (TCR): ± 5 ppm/°C (Above 10 O) ± 10 ppm/°C (Below 10 O)
  • Tolerance: to ± 0.01 %
  • Resistance Range: 1 O to 100 kO
  • Electrostatic Discharge (ESD) above 25 000 V
  • Non Inductive, Non Capacitive Design
  • Rise Time: 1.0 ns without ringing
  • Current Noise: < - 40 dB
  • Thermal EMF: < 0.05 µV/°C typical
  • Voltage Coefficient: < 0.1 ppm/V
  • Non-Inductive: < 0.08 µH
  • Non Hot Spot Design
  • Terminal Finishes available: Lead (Pb)-free Tin/lead alloy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$33.0307
30+
$32.5485
60+
$27.7837
130+
$24.9031
250+
$24.5229