Y002410R0000B9L
Resistor, 10 Ohm, ± 0.1%, 330 mW, Radial Leaded, Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
The H series resistors are oil-filled, hermetically sealed ultra precision resistors and are used as secondary standards for metrology applications.
The hermetic sealing eliminates the ingress of moisture and oxygen, while the oil acts as a thermal conductor, thus eliminating the long-term degradation elements of unsealed resistors, while at the same time allowing the device to accept short periods of overload without degradation.
With accuracies of 0.001 %, a resistance range from 5 O to 1.84 MO, and long term shelf life of less than 2 ppm, these devices are virtually secondary standards that can be carried in sets for daily or periodic calibration of factory measurement equipment.
The H series is available with laboratory and metrology level precision and long-term stability with additional in-house oriented processes such as: chip stabilization, special TCR plotting, additional treatments for ultra stability and special post manufacturing operations (PMO).
- Temperature coefficient of resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.). For ultra high performances (instrumentation and metrology)
- Resistance range: 5 O to 1.84 MO (higher or lower values of resistance available)
- Power rating: 0.3 W to 2.5 W at + 25 °C
- Tolerance: to ± 0.001 % (10 ppm)
- Load life stability to ± 0.002 % (20 ppm) at 25 °C, 2000 h at rated power
- Load life stability can be considerably improved through in-house stabilization
- Shelf life stability: ± 2 ppm for at least 6 years (unaffected by humidity)
- Electrostatic discharge (ESD) up to 25 000 V
- Rise time: 1 ns effectively no ringing
- Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)
- Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
- Thermal EMF: 0.05 µV/°C typical
- Voltage coefficient: < 0.1 ppm/V
- Non-inductive: < 0.08 µ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.3333 W | ||
| 10.54 mm | ||
| H Series | ||
| 4.11 mm | ||
| 10 | ||
| 0.1 | ||
| Radial | ||
| Metal Foil | ||
| Metal Foil | ||
| 2 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |