PDP SEO Portlet

Y0020250R000T9L

Resistor, 250 Ohm, ± 0.01%, 500 mW, Radial Leaded, Metal Film, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0020250R000T9L
Secondary Manufacturer Part#: Y0020250R000T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSR series of resistors is a low cost version of the well established S series of resistors. These resistors are made of foil elements so all of the inherent performance of foil is retained. They do not however, have the same TCR or tolerance ranges. These products find a wide range of usage in high end stereo equipment and some grades of test and measurement equipment.

Standoffs are dimensioned to provide a minimum lead clearance of 0.010 between the resistor body and the printed circuit board, when the standoffs are seated on the board. This allows for proper cleaning after the soldering process.

"

  • Temperature coefficient of resistance (TCR) : ± 4 ppm/°C (0 °C to + 60 °C) and ± 8 ppm/°C (- 55 °C to + 125 °C, + 25 °C ref.)
  • Resistance range: 1 O to 500 kO (higher or lower values of resistance are available)
  • Tolerance: to ± 0.01 % (100 ppm)
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Electrostatic discharge up to 25 000 V
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: - 40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Inductance: 0.08 µH
  • Matched sets available
  • Terminal finish: lead (Pb)-free and tin/lead alloy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$46.8403
30+
$46.1565
60+
$38.2109
130+
$34.2434
250+
$30.1086