PDP SEO Portlet

Y00195R00000B0L

Resistor, 5 Ohm, ± 0.1%, 330 mW, Axial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00195R00000B0L
Secondary Manufacturer Part#: Y00195R00000B0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The H series resistors are oil-filled, hermetically sealed ultra precision resistors and are used as secondary standards for metrology applications.

The hermetic sealing eliminates the ingress of moisture and oxygen, while the oil acts as a thermal conductor, thus eliminating the long-term degradation elements of unsealed resistors, while at the same time allowing the device to accept short periods of overload without degradation.

With accuracies of 0.001 %, a resistance range from 5 O to 1.84 MO, and long term shelf life of less than 2 ppm, these devices are virtually secondary standards that can be carried in sets for daily or periodic calibration of factory measurement equipment.

The H series is available with laboratory and metrology level precision and long-term stability with additional in-house oriented processes such as: chip stabilization, special TCR plotting, additional treatments for ultra stability and special post manufacturing operations (PMO).

  • Temperature coefficient of resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.). For ultra high performances (instrumentation and metrology)
  • Resistance range: 5 O to 1.84 MO (higher or lower values of resistance available)
  • Power rating: 0.3 W to 2.5 W at + 25 °C
  • Tolerance: to ± 0.001 % (10 ppm)
  • Load life stability to ± 0.002 % (20 ppm) at 25 °C, 2000 h at rated power
  • Load life stability can be considerably improved through in-house stabilization
  • Shelf life stability: ± 2 ppm for at least 6 years (unaffected by humidity)
  • Electrostatic discharge (ESD) up to 25 000 V
  • Rise time: 1 ns effectively no ringing
  • Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Non-inductive: < 0.08 µ

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$28.222
30+
$27.81
60+
$25.6424
130+
$24.0123
250+
$23.6457