PDP SEO Portlet

Y001510K0000T19L

Resistor, 10 kOhm, ± 0.01%, 250 mW, Axial Leaded, Metal Film, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y001510K0000T19L
Secondary Manufacturer Part#: Y001510K0000T19L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of axial leaded resistors is made using the same foil technology as the S102C. The difference is axial versus radial leads. Axial leads have the advantage of readily available auto insertion equipment while the radial leaded devices may require additional tooling. Also, when converting from metal film (RNC 55) to foil (VMTA 55) boards may already be laid out for the axial leaded device. It is worth noting that for new designs the S102C footprint is the smallest in the industry (taking into account the need for lead exit to board pad length allowance).

  • Temperature Coefficient of Resistance (TCR): ± 8 ppm/°C (- 55 °C to + 125 °C, + 25 °C Ref.) ± 4 ppm/°C (0 °C to + 60 °C)
  • Tolerance: to ± 0.01 %
  • Load Life Stability: ± 0.05 % at 25 °C, 2000 hours at Rated Power ± 0.0025 % at 25 °C, 2000 hours at Low Power
  • Electrostatic Discharge (ESD) above 25 000 Volts
  • Resistance Range: 50 O to 60 kO
  • Power Rating: 0.25 W at 70 °C
  • Non-Inductive, Non-Capacitive Design
  • Thermal EMF: 0.1 µV/°C maximum, 0.05 µV/°C typical
  • Voltage Coefficient: < 0.1 ppm/V
  • Terminal Finishes available:
    • Lead (Pb)-free
    • Tin/Lead

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.2500 W
4.06 mm
4.06 mm
VMTB Series
9.53
MIL-R-39005
10
0.01
Axial Leaded
Metal Foil
Metal Foil
8.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$32.2772
30+
$31.806
60+
$15.1886
130+
$13.6371
250+
$11.9712