PDP SEO Portlet

Y0014470R000Q9L

Resistor, 470 Ohm, ± 0.02%, 200 mW, Axial Leaded, Metal Film, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0014470R000Q9L
Secondary Manufacturer Part#: Y0014470R000Q9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of axial leaded resistors is made using the same foil technology as the S102C. The difference is axial versus radial leads. Axial leads have the advantage of readily available auto insertion equipment while the radial leaded devices may require additional tooling. Also, when converting from metal film (RNC 55) to foil (VMTA 55) boards may already be laid out for the axial leaded device. It is worth noting that for new designs the S102C footprint is the smallest in the industry (taking into account the need for lead exit to board pad length allowance).

  • Temperature Coefficient of Resistance (TCR): ± 8 ppm/°C (- 55 °C to + 125 °C, + 25 °C Ref.) ± 4 ppm/°C (0 °C to + 60 °C)
  • Tolerance: to ± 0.01 %
  • Load Life Stability: ± 0.05 % at 25 °C, 2000 hours at Rated Power ± 0.0025 % at 25 °C, 2000 hours at Low Power
  • Electrostatic Discharge (ESD) above 25 000 Volts
  • Resistance Range: 50 O to 300 kO
  • Power Rating: 0.2 W at 70 °C
  • Non-Inductive, Non-Capacitive Design
  • Thermal EMF: 0.1 µV/°C maximum, 0.05 µV/°C typical
  • Voltage Coefficient: < 0.1 ppm/V
  • Terminal Finishes available:
    • Lead (Pb)-free
    • Tin/Lead

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$28.8111
30+
$28.3905
60+
$13.3532
130+
$11.9996
250+
$10.5522