Y0013500K000T9L
Resistor, 500 kOhm, ± 0.01%, 1 W, Radial Leaded, Metal Foil, High Precision
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0013500K000T9L
Secondary Manufacturer Part#: Y0013500K000T9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1 W | ||
| 30.48 mm | ||
| S Series | ||
| 6.6 mm | ||
| 500 kOhm | ||
| ± 0.01% | ||
| Radial Leaded | ||
| Metal Foil | ||
| High Precision | ||
| ± 2ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |