Y00075K00000B0L
Res Metal Foil 5K Ohm 0.1% 3/5W ±2ppm/°C Molded RDL Thru-Hole Bulk
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00075K00000B0L
Secondary Manufacturer Part#: Y00075K00000B0L
- RoHS 10 Compliant
- Tariff Charges
The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient, all in one resistor.
The S series is virtually insensitive to destabillizing factors. The resistor element is a solid alloy that displays the desirable bulk properties of its parent material, thus it is inherently stable and noise free. The standard design of these resistors provides a unique combination of characteristics found in no other single resistor.
- Temperature coefficient of resistance (TCR):
- 55 °C to + 125 °C, 25 °C ref
- S10XC / D series: ± 2 ppm/°C typical
- S10XK series: ± 1 ppm/°C typical
- Power rating: to 1 W at + 125 °C
- Resistance tolerance: to ± 0.005 % (50 ppm)
- Load life stability: ± 0.005 % at 70 °C, 2000 h at rated power
- Resistance range: 0.5 ? to 1 M?
- Electrostatic discharge (ESD) at least to 25 kV
- Non inductive, non capacitive design
- Rise time: 1 ns effectively no ringing
- Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
- Thermal EMF: 0.05 µV/°C
- Voltage coefficient: < 0.1 ppm/V
- Low inductance: < 0.08 µH
- Non hot-spot design
- Terminal finishes available: lead (Pb)-free, tin/lead alloy
- Matched sets are available (TCR tracking: to 0.5 ppm/°C)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |