PDP SEO Portlet

Y00071K00000T9L

Resistor, 1 kOhm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y00071K00000T9L
Secondary Manufacturer Part#: Y00071K00000T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S series from Vishay are radial leaded, high precision metal foil resistors. These resistors have low TCR, fast response time, low current noise and low thermal EMF. The S series metal foil resistors are used in applications where high precision and high stability is of major concern.

  • Resistance value range from 0.5ohm to 1Mohm
  • Maximum working voltage of 300V, 350V and 500V
  • Power rating is 1W at 125°C
  • ±1%, ±0.5%, ±0.1%, ±0.05%, ±0.02%, ±0.01% and ±0.005%tolerance
  • Endurance of 2000h at 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$17.0017
30+
$16.7535
60+
$11.6641
130+
$10.2573
250+
$9.3912