PDP SEO Portlet

Y0007175R000B9L

Resistor, 175 Ohm, ± 0.1%, 400 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0007175R000B9L
Secondary Manufacturer Part#: Y0007175R000B9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bulk Metal® Foil (BMF) technology outperforms all other resistor technologies available today for applications that require high precision and high stability.

This technology has been pioneered and developed by Vishay Foil Resistors (VFR), and products based on this technology are the most suitable for a wide range of applications. BMF technology allows the production of customer-oriented products, designed to satisfy specific challenging technical requirements.

The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient, all in one resistor.

The S series is virtually insensitive to destabillizing factors. The resistor element is a solid alloy that displays the desirable bulk properties of its parent material, thus it is inherently stable and noise free. The standard design of these resistors provides a unique combination of characteristics found in no other single resistor.

  • Temperature coefficient of resistance (TCR): - 55 °C to + 125 °C, 25 °C ref.
  • Power rating: to 1 W at + 125 °C
  • Resistance tolerance: to ± 0.005 % (50 ppm)
  • Load life stability: ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 1? to 150 K?
  • Vishay Foil resistors are not restricted to standard values;
  • Electrostatic discharge (ESD) at least to 25 kV
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C
  • Voltage coefficient: < 0.1 ppm/V
  • Low inductance: < 0.08 µH
  • Non hot-spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$14.6316
30+
$14.418
60+
$9.5627
130+
$8.4364
250+
$7.7142