PDP SEO Portlet

Y0007120R000T0L

Resistor, 120 Ohm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0007120R000T0L
Secondary Manufacturer Part#: Y0007120R000T0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S series high precision Foil Resistor with Bulk Metal® foil (BMF) technology outperforms all other resistor technologies available today for applications that require high precision and high stability. This technology has been pioneered and developed by Vishay Foil Resistors (VFR) and products based on this technology are the most suitable for a wide range of applications. BMF technology allows the production of customer-oriented products, designed to satisfy specific challenging technical requirements. It offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient, all in one resistor. The resistor element is a solid alloy that displays the desirable bulk properties of its parent material, thus it is inherently stable and noise free. The standard design of these resistors provides unique combination of characteristics found in no other single resistor.

  • Virtually insensitive to destabilizing factors
  • Non inductive, non-capacitive design
  • Non hot-spot design
  • 1ns Effectively no ringing rise time
  • 0.05µV/°C Thermal EMF
  • 0.08µH Low inductance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$17.0017
30+
$16.7535
60+
$11.6641
130+
$10.2573
250+
$9.3912