PDP SEO Portlet

Y000710K0000T9L

High Precision Resistor Metal Foil 10kOhm 0.01% Bulk

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y000710K0000T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S series from Vishay are radial leaded, high precision metal foil resistors. These resistors have low TCR, fast response time, low current noise and low thermal EMF. The S series metal foil resistors are used in applications where high precision and high stability is of major concern.

  • Resistance value range from 0.5ohm to 1Mohm
  • Maximum working voltage of 300V, 350V and 500V
  • Power rating is 1W at 125°C
  • ±1%, ±0.5%, ±0.1%, ±0.05%, ±0.02%, ±0.01% and ±0.005%tolerance
  • Endurance of 2000h at 70°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 17.0017
25+
$17.0017
50+
$11.8395
100+
$10.4139
250+
$9.5368
500+
$9.0945
SubTotal:
$425.04