Y0007100R000T9L
Resistor, 100 Ohm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
The S series from Vishay are radial leaded, high precision metal foil resistors. These resistors have low TCR, fast response time, low current noise and low thermal EMF. The S series metal foil resistors are used in applications where high precision and high stability is of major concern.
- Resistance value range from 0.5ohm to 1Mohm
- Maximum working voltage of 300V, 350V and 500V
- Power rating is 1W at 125°C
- ±1%, ±0.5%, ±0.1%, ±0.05%, ±0.02%, ±0.01% and ±0.005%tolerance
- Endurance of 2000h at 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.62 mm | ||
| S Series | ||
| 2.67 mm | ||
| 100 | ||
| 0.01 | ||
| Radial Leaded | ||
| Metal Foil | ||
| High Precision | ||
| 2.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |