PDP SEO Portlet

Y0007100R000F9L

Resistor, 100 Ohm, ± 1%, 600 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0007100R000F9L
Secondary Manufacturer Part#: Y0007100R000F9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S series of BMF resistors offers low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient, all in one resistor.

The S series is virtually insensitive to destabillizing factors. The resistor element is a solid alloy that displays the desirable bulk properties of its parent material, thus it is inherently stable and noise free. The standard design of these resistors provides a unique combination of characteristics found in no other single resistor.

  • Temperature coefficient of resistance (TCR):
    • 55 °C to + 125 °C, 25 °C ref
    • S10XC / D series: ± 2 ppm/°C typical
    • S10XK series: ± 1 ppm/°C typical
  • Power rating: to 1 W at + 125 °C
  • Resistance tolerance: to ± 0.005 % (50 ppm)
  • Load life stability: ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 0.5 ? to 1 M?
  • Electrostatic discharge (ESD) at least to 25 kV
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C
  • Voltage coefficient: < 0.1 ppm/V
  • Low inductance: < 0.08 µH
  • Non hot-spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy
  • Matched sets are available (TCR tracking: to 0.5 ppm/°C)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$13.6589
30+
$13.4595
60+
$8.7115
130+
$7.6504
250+
$7.0305