Y0006V0001BA0L
Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 2 ppm/°C, 3-Pin, Through Hole
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: Y0006V0001BA0L
Secondary Manufacturer Part#: Y0006V0001BA0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2ppm/°C | ||
| ± 0.1% | ||
| 3 | ||
| 175 °C | ||
| -55 °C | ||
| ± 0.05% | ||
| 10 kOhm | ||
| 10 kOhm | ||
| Radial | ||
| Through Hole | ||
| ± 0.5ppm/°C | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |