TMP220K00AL
SMD Chip Resistor, 220 kohm, ± 0.05%, 100 mW, SMD, Thin Film, Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -65 °C | ||
| 100 mW | ||
| 3.2 mm | ||
| TMP Series | ||
| 2.5 mm | ||
| 220 kOhm | ||
| ± 0.05% | ||
| SMD | ||
| Thin Film | ||
| Precision | ||
| ± 5ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |