TLAX200K00A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -25 °C | ||
| 125 mW | ||
| 5.3 mm | ||
| TLA Series | ||
| 2.2 mm | ||
| 200 kOhm | ||
| ± 0.05% | ||
| Radial Leaded | ||
| Thin Film | ||
| Precision | ||
| ± 5ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |