SLD1X10K00DB
Voltage Divider, 5 kOhm, 5 kOhm, 1:1, ± 5 ppm/°C, 3-Pin, SIP, Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5ppm/°C | ||
| ± 0.5% | ||
| 3 | ||
| 150 °C | ||
| -65 °C | ||
| ± 0.1% | ||
| 5 kOhm | ||
| 5 kOhm | ||
| SIP | ||
| Through Hole | ||
| ± 0.5ppm/°C | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |