RWB5K000AL
Resistor Chip Precision Bulk Metal Foil Wraparound 5kOhm 0.05% 0805 T/R
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RWB5K000AL
Secondary Manufacturer Part#: RWB5K000AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -65 °C | ||
| 200 mW | ||
| 2 mm | ||
| RWB Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 5 kOhm | ||
| ± 0.05% | ||
| 0805 [2012 Metric] | ||
| Metal Foil | ||
| Precision | ||
| ± 2ppm/°C | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |