PDP SEO Portlet

RBFJR0200FL

Resistor Chip Ultra Precision Current Sense 0.02Ohm 1% 2412 T/R

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: RBFJR0200FL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RBF series ultra-precision SMT current sense resistor (flip-chip)
  • Rated power is 1W at 70°C

Technical Attributes

Find Similar Parts

Description Value
0.02 ohm-cm
1 W
1
null
SMD
-65 °C
null
null
6.3 mm
3.2 mm
1.05 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 6.5486
4000+
$6.5486
8000+
$6.453
16000+
$6.3574
32000+
$6.2618
64000+
$6.1662
SubTotal:
$26,194.40