PSBXR0050B
Shunt Resistor Ultra Precisions 0.005Ohm 0.1% 40W Chassis Mount
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: PSBXR0050B
Secondary Manufacturer Part#: PSBXR0050B
- RoHS 10 Compliant
- Tariff Charges
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -55 °C | ||
| 40 W | ||
| 20 mm | ||
| 100 mm | ||
| PSB Series | ||
| 60 mm | ||
| 5000 uOhm | ||
| ±0.1% | ||
| Panel Mount | ||
| Metal Foil | ||
| Screw | ||
| Precision | ||
| ±5ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |