MQP15K000A
Resistor Z-Foil Ultra High-Precision 15kOhm 0.05% J-Lead 1812
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -65 °C | ||
| 125 mW | ||
| 4.5 mm | ||
| MQP Series | ||
| 3.2 mm | ||
| 15 kOhm | ||
| ± 0.05% | ||
| SMD | ||
| Metal Foil | ||
| Precision | ||
| ± 2ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |