MATFY2M0000A
Through Hole Resistor, 2 Mohm, MATF Series, 200 mW, ± 0.05%, Radial Leaded, 300 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -65 °C | ||
| 200 mW | ||
| 7.9 mm | ||
| MATF Series | ||
| 2.8 mm | ||
| 2 MOhm | ||
| ± 0.05% | ||
| Radial Leaded | ||
| Thin Film | ||
| Precision | ||
| ± 2.5ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |