HCW1R0000D
Resistor Ultra Precision 1Ohm 0.5% 3/10W ±15ppm/°C 2-Pin Radial Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 300 mW | ||
| 10.7 mm | ||
| HC Series | ||
| 4.3 mm | ||
| 1 Ohm | ||
| ± 0.5% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra Precision | ||
| ± 15ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |