FNPYR0010B
Shunt Resistor High Power Precision 0.001Ohm 0.1% 500W 2-Pin Chassis Mount
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: FNPYR0010B
Secondary Manufacturer Part#: FNPYR0010B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 500 W | ||
| 21 mm | ||
| 70 mm | ||
| FNP Series | ||
| 55 mm | ||
| 1000 uOhm | ||
| ±0.1% | ||
| Panel Mount | ||
| Metal Foil | ||
| Screw | ||
| High Power, Precision | ||
| ±2.5ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |