FLCY50R000B
Resistor 50Ohm 0.1% 2-Pin Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -25 °C | ||
| 250 mW | ||
| 7.5 mm | ||
| FLC Series | ||
| 2.2 mm | ||
| 50 Ohm | ||
| ± 0.1% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Precision | ||
| ± 2.5ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |