PDP SEO Portlet

ZWS035313901JLX0DL

Resistor, 3.9 kOhm, ± 5%, 35 W, Wirewound, High Power High Pulse, Solder Lug

Manufacturer:Vishay
Avnet Manufacturer Part #: ZWS035313901JLX0DL
Secondary Manufacturer Part#: ZWS035313901JLX0DL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complete welded construction
  • Ceramic core
  • Available in adjustable = “E” or non inductive design = “Ni”
  • Lugs with various termination styles for soldering or bolt connection

Technical Attributes

Find Similar Parts

Description Value
250 °C
-55 °C
35 W
100 mm
ZWS Series
14.8
3.9
5
Bolt-On
Wirewound
Solder Lug
-80, -10 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$20.3745
100+
$11.6343
500+
$10.3983
1000+
$10.2465
2000+
$10.13265