ZM4746A-GS18
ZENER DIODE DO213AB MELF GLASS
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: ZM4746A-GS18
Secondary Manufacturer Part#: ZM4746A-GS18
- RoHS 10 Compliant
- Tariff Charges
- Silicon planar power Zener diodes
- For use in stablilizing and clipping circuits with high power rating
- Standard Zener voltage tolerance is ± 5 %
- These diodes are also available in the DO-41 case with type designation 1N4728
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-213AB (MELF) | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 1 | ||
| AEC-Q101 | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |