PDP SEO Portlet

Z4KE200A-E3/54

1.5W,200V 5%,AXIAL ZENER

Manufacturer:Vishay
Avnet Manufacturer Part #: Z4KE200A-E3/54
Secondary Manufacturer Part#: 05W7029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic MELF package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low Zener impedance
  • Low regulation factor
  • Solder dip 275 °C Maximum 10 s, per JESD 22-B106
  • Maximum Zener Voltage: 210

Technical Attributes

Find Similar Parts

Description Value
DO-41 (DO-204AL)
Through Hole
2
150 °C
1.5
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.485