PDP SEO Portlet

WSR5R0200FEA

WSR-5 .02 1% EA e2

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSR5R0200FEA
Secondary Manufacturer Part#: 65AK5658
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay WSR5 series are surface mount, power metal strip resistors. The WSR5 series have a low resistance values ranging from 1mohm to 0.3ohm and high power rating of 5W. These resistors use solid metal nickel-chrome or manganese copper alloy as a resistive element with low TCR. The WSR5 series are ideal for all types of current sensing, voltage division and pulse applications.

  • Automotive grade AEC-Q200 qualified
  • Compact 4527 package size
  • ±0.5% and ±1% tolerance
  • Moulded high temperature encapsulation
  • Very low inductance 0.5nH to 5nH
  • Excellent frequency response to 50MHz
  • Low thermal EMF ( 3µV/°C)
  • Operating temperature range -65°C to +275°C
  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-65 °C
5.0000 W
11.56 mm
WSR High Power Series
6.98 mm
AEC-Q200
20
1
4527
Metal Strip
Anti-Sulfured
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.48
10+
$2.34
25+
$1.83