PDP SEO Portlet

WSR5R0100FEA

SMD Current Sense Resistor, 0.01 ohm, WSR Series, 4527 [11470 Metric], 5 W, ± 1%, Metal Strip

Manufacturer:Vishay
Avnet Manufacturer Part #: WSR5R0100FEA
Secondary Manufacturer Part#: WSR5R0100FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSR5R0100FEA is a power Metal Strip® Resistor, high power (5W), low value (down to 0.001O), surface mount with low inductance 0.5 to 5nH. Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers. Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (20ppm/°c).

  • All welded construction
  • 50MHz Excellent frequency response
  • Low thermal EMF (3µV/°C)
  • Solderable terminations
  • Very low inductance 0.5nH to 5nH
  • Excellent frequency response to 50MHz
  • Low thermal EMF ( 3µV/°C)
  • Operating temperature ranges from -65°C to +275°C
  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-65 °C
5.0000 W
11.56 mm
WSR High Power Series
6.98 mm
AEC-Q200
10
1
4527
Metal Strip
Anti-Sulfured
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.03583