WSR32L000FEA
SMD Current Sense Resistor, 2000 µohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSR32L000FEA
Secondary Manufacturer Part#: WSR32L000FEA
- RoHS 10 Compliant
- Tariff Charges
The Vishay WSR3 series are surface mount, power metal strip resistors. The WSR3 series have a low resistance values ranging from 1mohm to 0.2ohm and power rating of 3W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR3 series are ideal for all types of current sensing, voltage division and pulse applications.
- Automotive grade AEC-Q200 qualified
- Compact 4527 package size
- ±0.5% and ±1% tolerance
- Moulded high temperature encapsulation
- Very low inductance 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF ( 3µV/°C)
- ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
- Operating temperature range -65°C to +275°C
- Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -65 °C | ||
| 3 W | ||
| 11.56 mm | ||
| WSR Series | ||
| 6.98 mm | ||
| AEC-Q200 | ||
| 2 uOhm | ||
| 1 | ||
| 4527 | ||
| Metal Strip | ||
| Power | ||
| 600.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |