WSLT2512R0400FEB
WSLT2512 .04 1% EB e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSLT2512R0400FEB
Secondary Manufacturer Part#: WSLT2512R0400FEB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -65 °C | ||
| 1 W | ||
| 6.35 mm | ||
| WSLT2512 Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 40 MOhm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Metal Strip | ||
| Power | ||
| ± 75ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |