WSLP3921L5000FEA
WSLP3921 .0005 1% EA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSLP3921L5000FEA
Secondary Manufacturer Part#: WSLP3921L5000FEA
- RoHS 10 Compliant
- Tariff Charges
WSLP3921 is a very high power Metal Strip® SMD resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- Sulphur resistance by construction that is unaffected by high sulphur environments
- Low thermal EMF ( 3µV/°C)
- AEC-Q200 qualified
- Proprietary processing technique produces extremely low resistance values
- Very low inductance
- Specially selected and stabilized materials allow for high power rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 9.0000 W | ||
| 10 mm | ||
| WSLP3921 Series | ||
| 5.2 mm | ||
| AEC-Q200 | ||
| 0.5 | ||
| 1 | ||
| 3921 | ||
| Metal Strip | ||
| High Power | ||
| 175.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |