WSLP1206R0500FEA
SMD Current Sense Resistor, 0.05 ohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSLP1206R0500FEA
Secondary Manufacturer Part#: WSLP1206R0500FEA
- RoHS 10 Compliant
- Tariff Charges
The WSLP1206R0500FEA is a 0.05O 1W SMD very high Power Resistor with solid metal nickel-chrome or manganese-copper alloy resistive element. The Power Metal Strip® resistor features proprietary processing technique produces extremely low resistance values and very low inductance (0.5 to 5nH).
- All welded construction
- Low thermal EMF (3µV/°C)
- Excellent frequency response to 50MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 1 W | ||
| 3.2 mm | ||
| WSLP Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 0.05 Ohm | ||
| ±1% | ||
| 1206 [3216 Metric] | ||
| Metal Strip | ||
| Power | ||
| ±75ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |