WSLP0805R0240FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 500 mW | ||
| 2.03 mm | ||
| WSLP Series | ||
| 1.27 mm | ||
| AEC-Q200 | ||
| 24 MOhm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Metal Strip | ||
| Power | ||
| ± 75ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |